PDM41252LA12SOI vs IDT71B258S12Y feature comparison

PDM41252LA12SOI IXYS Corporation

Buy Now Datasheet

IDT71B258S12Y Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type SEPARATE COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J24
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Terminals 28 24
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34 SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-24
Pin Count 24
Length 15.88 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Output Enable NO
Peak Reflow Temperature (Cel) 225
Seated Height-Max 3.76 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare IDT71B258S12Y with alternatives