PDM41038LA20TSOITR vs MT5C1005ECW-55L/IT feature comparison

PDM41038LA20TSOITR Paradigm Technology Inc

Buy Now Datasheet

MT5C1005ECW-55L/IT Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PARADIGM TECHNOLOGY INC MICROSS COMPONENTS
Package Description , CERAMIC, LCC-32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 55 ns
JESD-30 Code R-PDSO-J32 R-CQCC-N32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
Length 19.05 mm
Seated Height-Max 2.3622 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare PDM41038LA20TSOITR with alternatives

Compare MT5C1005ECW-55L/IT with alternatives