PDM41038LA20TSOITR vs CY7C102-25VC feature comparison

PDM41038LA20TSOITR Paradigm Technology Inc

Buy Now Datasheet

CY7C102-25VC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description , 0.400 INCH, PLASTIC, SOJ-32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SOJ
Pin Count 32
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE
JESD-609 Code e0
Length 20.955 mm
Package Equivalence Code SOJ32,.44
Seated Height-Max 3.7592 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.13 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare PDM41038LA20TSOITR with alternatives

Compare CY7C102-25VC with alternatives