PDM41038LA15TSOITR
vs
MT5C1005ECW-55L/IT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
MICROSS COMPONENTS
Package Description
,
CERAMIC, LCC-32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
55 ns
JESD-30 Code
R-PDSO-J32
R-CQCC-N32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX4
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Part Package Code
QFJ
Pin Count
32
Length
19.05 mm
Seated Height-Max
2.3622 mm
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare PDM41038LA15TSOITR with alternatives
Compare MT5C1005ECW-55L/IT with alternatives