PDM41038LA15TSOITR vs MM4J-65604L-30CB feature comparison

PDM41038LA15TSOITR Paradigm Technology Inc

Buy Now Datasheet

MM4J-65604L-30CB Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC ATMEL CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns
JESD-30 Code R-PDSO-J32
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 1 2

Compare PDM41038LA15TSOITR with alternatives

Compare MM4J-65604L-30CB with alternatives