PDM41034S10TSOTY vs AS7C1025A-10TC feature comparison

PDM41034S10TSOTY Paradigm Technology Inc

Buy Now Datasheet

AS7C1025A-10TC Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC ALLIANCE SEMICONDUCTOR CORP
Package Description , TSOP2, TSOP32,.46
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP2
Pin Count 32
I/O Type COMMON
JESD-609 Code e0
Length 20.95 mm
Package Equivalence Code TSOP32,.46
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare PDM41034S10TSOTY with alternatives

Compare AS7C1025A-10TC with alternatives