PDM41027S20SOTR vs MT5C1001DJ-12LTR feature comparison

PDM41027S20SOTR Paradigm Technology Inc

Buy Now Datasheet

MT5C1001DJ-12LTR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description , SOJ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 12 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOJ
Pin Count 28
JESD-609 Code e0
Length 18.44 mm
Seated Height-Max 3.68 mm
Standby Voltage-Min 2 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 10.21 mm

Compare PDM41027S20SOTR with alternatives

Compare MT5C1001DJ-12LTR with alternatives