PDM41027LA12TSOI vs PDM41027LA15TSOTR feature comparison

PDM41027LA12TSOI Paradigm Technology Inc

Buy Now Datasheet

PDM41027LA15TSOTR Paradigm Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC PARADIGM TECHNOLOGY INC
Package Description SOJ, SOJ28,.34 ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 15 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1

Compare PDM41027LA12TSOI with alternatives

Compare PDM41027LA15TSOTR with alternatives