PDM41024SA20TSOITR vs L7C108YMB20 feature comparison

PDM41024SA20TSOITR Paradigm Technology Inc

Buy Now Datasheet

L7C108YMB20 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC LOGIC DEVICES INC
Package Description , SOJ, SOJ32,.44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code R-PDSO-J32 R-CDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 32
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Length 20.9804 mm
Moisture Sensitivity Level 3
Package Equivalence Code SOJ32,.44
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.191 mm
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.18 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 10.9093 mm

Compare PDM41024SA20TSOITR with alternatives

Compare L7C108YMB20 with alternatives