PDM41024LA15TITY
vs
PDM41024SA15T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
PARADIGM TECHNOLOGY INC
Package Description
,
TSSOP, TSSOP32,.8,20
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
TSSOP32,.8,20
Standby Current-Max
0.01 A
Supply Current-Max
0.185 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
0.5 mm
Compare PDM41024LA15TITY with alternatives
Compare PDM41024SA15T with alternatives