PDM34078S12QITR
vs
CY7C008-15AXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Package Description
QFP,
LEAD FREE, PLASTIC, TQFP-100
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
Memory Density
1048576 bit
524288 bit
Memory IC Type
CACHE SRAM
MULTI-PORT SRAM
Memory Width
32
8
Number of Functions
1
1
Number of Ports
1
2
Number of Terminals
100
100
Number of Words
32768 words
65536 words
Number of Words Code
32000
64000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX32
64KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
QFP
Pin Count
100
Access Time-Max
15 ns
I/O Type
COMMON
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.28 mA
Terminal Finish
MATTE TIN
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Compare PDM34078S12QITR with alternatives
Compare CY7C008-15AXC with alternatives