PDM31548SA20TITR
vs
PDM31548SA20TTY
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PARADIGM TECHNOLOGY INC
|
IXYS CORP
|
Package Description |
,
|
PLASTIC, TSOP2-44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
20 ns
|
20 ns
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
131072 words
|
Number of Words Code |
256000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256KX8
|
128KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
TSOP2
|
Pin Count |
|
44
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
18.41 mm
|
Package Code |
|
TSOP2
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Seated Height-Max |
|
1.2 mm
|
Standby Current-Max |
|
0.008 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.17 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare PDM31548SA20TITR with alternatives
Compare PDM31548SA20TTY with alternatives