PDM31548SA20TA vs PDM31548SA20T feature comparison

PDM31548SA20TA IXYS Corporation

Buy Now Datasheet

PDM31548SA20T Paradigm Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP PARADIGM TECHNOLOGY INC
Part Package Code TSOP2
Package Description PLASTIC, TSOP2-44 TSOP, TSOP44,.46,32
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX16 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm
Base Number Matches 1 2
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code TSOP44,.46,32
Standby Current-Max 0.008 A
Standby Voltage-Min 3 V
Supply Current-Max 0.17 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare PDM31548SA20TA with alternatives

Compare PDM31548SA20T with alternatives