PDM31532SA12SOTY vs CY7C1021CV33-12VXIT feature comparison

PDM31532SA12SOTY Paradigm Technology Inc

Buy Now Datasheet

CY7C1021CV33-12VXIT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer PARADIGM TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description , 0.400 INCH, LEAD FREE, SOJ-44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDSO-J44 R-PDSO-J44
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOJ
Pin Count 44
JESD-609 Code e4
Length 28.575 mm
Seated Height-Max 3.7592 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare PDM31532SA12SOTY with alternatives