PDM31532LA12SOITY
vs
CY7C1021CV33-12VXIT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
IXYS CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
0.400 INCH, LEAD FREE, SOJ-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
R-PDSO-J44
Length
28.56 mm
28.575 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
3.76 mm
3.7592 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
10.16 mm
Base Number Matches
2
2
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare PDM31532LA12SOITY with alternatives