PDM31532LA12SOITR vs PDM31532SA12SOTR feature comparison

PDM31532LA12SOITR Paradigm Technology Inc

Buy Now Datasheet

PDM31532SA12SOTR IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC IXYS CORP
Package Description , 0.400 INCH, PLASTIC, SOJ-44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-PDSO-J44 R-PDSO-J44
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Part Package Code SOJ
Pin Count 44
I/O Type COMMON
Length 28.56 mm
Package Equivalence Code TSOP44,.46,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.76 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.15 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare PDM31532LA12SOITR with alternatives

Compare PDM31532SA12SOTR with alternatives