PDM31532LA12SOATY vs CY7C1021BV33-12VC feature comparison

PDM31532LA12SOATY IXYS Corporation

Buy Now Datasheet

CY7C1021BV33-12VC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-44 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
Length 28.56 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 3.7592 mm
Standby Voltage-Min 3.14 V
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PDM31532LA12SOATY with alternatives

Compare CY7C1021BV33-12VC with alternatives