PDM31256SA15SOITR
vs
M5M5V278DJ-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
MITSUBISHI ELECTRIC CORP
Package Description
,
SOJ, SOJ28,.34
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SOJ
Pin Count
28
Additional Feature
POWER-DOWN; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
SOJ28,.34
Standby Current-Max
0.001 A
Standby Voltage-Min
3 V
Supply Current-Max
0.1 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare PDM31256SA15SOITR with alternatives
Compare M5M5V278DJ-15 with alternatives