PDM31034SA20TITR vs PDM31034SA20TITY feature comparison

PDM31034SA20TITR Paradigm Technology Inc

Buy Now Datasheet

PDM31034SA20TITY IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC IXYS CORP
Package Description , PLASTIC, TSOP2-32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP2
Pin Count 32
I/O Type COMMON
Length 20.97 mm
Package Code TSOP2
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.095 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare PDM31034SA20TITR with alternatives

Compare PDM31034SA20TITY with alternatives