PDM31034SA10TTR vs CY7C1019CV33-10ZXC feature comparison

PDM31034SA10TTR Paradigm Technology Inc

Buy Now Datasheet

CY7C1019CV33-10ZXC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer PARADIGM TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description , LEAD FREE, TSOP2-32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP2
Pin Count 32
JESD-609 Code e3
Length 20.95 mm
Moisture Sensitivity Level 3
Package Code TSOP2
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Terminal Finish TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 10.16 mm

Compare PDM31034SA10TTR with alternatives