PDM31034SA10TSOTR vs AS7C31025A-10TJC feature comparison

PDM31034SA10TSOTR IXYS Corporation

Buy Now Datasheet

AS7C31025A-10TJC Alliance Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOJ SOJ
Package Description SOJ, SOJ32,.34 SOJ, SOJ32,.34
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.82 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.34 SOJ32,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 3.683 mm
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.115 mA 0.145 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.59 mm 7.5819 mm
Base Number Matches 2 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PDM31034SA10TSOTR with alternatives

Compare AS7C31025A-10TJC with alternatives