PDM21532LA100TITY vs HY62EF8100LLM-10I feature comparison

PDM21532LA100TITY Paradigm Technology Inc

Buy Now Datasheet

HY62EF8100LLM-10I SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC SK HYNIX INC
Package Description , TFBGA,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-PDSO-G44 R-PBGA-B48
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX16 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.9 V 2.2 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Pin Count 48
JESD-609 Code e1
Length 6.5 mm
Seated Height-Max 1.11 mm
Terminal Finish TIN SILVER COPPER
Terminal Pitch 0.75 mm
Width 6.2 mm

Compare PDM21532LA100TITY with alternatives

Compare HY62EF8100LLM-10I with alternatives