PDM2-S12-D5-S
vs
PDME2-S12-D5-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
SIP-6/5
SIP-6/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSMA-T5
R-PSMA-T5
Length
19.6 mm
19.65 mm
Load Regulation-Max
15%
7%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.05
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.25 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
7 mm
7.05 mm
Base Number Matches
1
1
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
80%
Line Regulation-Max
1.2%
Package Code
SMA
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.06363 Vrms
Switching Frequency-Max
260 kHz
Compare PDM2-S12-D5-S with alternatives
Compare PDME2-S12-D5-S with alternatives