PDM1-S12-S5-S
vs
PDS2-S12-S5-M-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
SIP-6/5
SMT-8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSMA-T5
R-PDMA-G5
Length
19.6 mm
12.7 mm
Load Regulation-Max
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP4/6,.05
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.25 mm
7.5 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
7 mm
8.3 mm
Base Number Matches
1
1
Package Code
DMA
Compare PDM1-S12-S5-S with alternatives
Compare PDS2-S12-S5-M-TR with alternatives