PDI-ECARV vs KF42X-E15S/E15P-CJ feature comparison

PDI-ECARV Power Dynamics Inc

Buy Now Datasheet

KF42X-E15S/E15P-CJ Kycon Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC KYCON INC
Reach Compliance Code compliant unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Finish Termination TIN OVER NICKEL GOLD FLASH
Contact Gender FEMALE-MALE FEMALE-MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-15
Body/Shell Style PLUG-SOCKET
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PDI-ECARV with alternatives

Compare KF42X-E15S/E15P-CJ with alternatives