PDI-ADAPVGXX vs L17H4221104 feature comparison

PDI-ADAPVGXX Power Dynamics Inc

Buy Now Datasheet

L17H4221104 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER DYNAMICS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (15)
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN/NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E
Contact Material PHOSPHOR BRONZE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare PDI-ADAPVGXX with alternatives

Compare L17H4221104 with alternatives