PDI-62RHS-C-H vs L77HDC62SD1CH3F feature comparison

PDI-62RHS-C-H Power Dynamics Inc

Buy Now Datasheet

L77HDC62SD1CH3F Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Depth 0.449 inch
Body Length 2.736 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design STAMPED, STRIP
Contact Finish Mating TIN GOLD FLASH
Contact Finish Termination Tin (Sn) Gold Flash (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VDC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 3000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.09 inch 0.095 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 M3
Mounting Option 2 NON-THREADED SCREWLOCKS
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number of Rows Loaded 3 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type CRIMP SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min 2.78 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Mating Contact Row Spacing 0.078 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 5.08 mm
Plating Thickness FLASH inch
Terminal Length 0.125 inch
Terminal Pitch 2.413 mm

Compare PDI-62RHS-C-H with alternatives

Compare L77HDC62SD1CH3F with alternatives