PDI-37S-RH vs H4M37RA29CS feature comparison

PDI-37S-RH Power Dynamics Inc

Buy Now Datasheet

H4M37RA29CS Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWER DYNAMICS INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature HOLE LATCHED, STAGGERED CONFIGURATION
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.476 inch 0.702 inch
Body Length 2.753 inch 2.74 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 3000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 RIVET & JACKSCREW INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insulator Color BLACK

Compare PDI-37S-RH with alternatives

Compare H4M37RA29CS with alternatives