PDI-25S-PT vs DBMY25PNMBK52 feature comparison

PDI-25S-PT Power Dynamics Inc

Buy Now Datasheet

DBMY25PNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature THREADED HOLE STANDARD: MIL-C-24308
Board Mounting Option #4-40 THD HOLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.476 inch 0.186 inch
Body Length 2.091 inch 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1700VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .12
Mounting Option 2 RIVET & JACKSCREW LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA
Shell Finish TIN GOLD
Shell Material STEEL BRASS
Shell Size 3/B 3/B
Terminal Length 0.125 inch 0.233 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Insulator Color GREEN
Wire Size-Max 20 AWG

Compare PDI-25S-PT with alternatives

Compare DBMY25PNMBK52 with alternatives