PDI-25R-9LZ vs 617-D-25-S-CF-4-21 feature comparison

PDI-25R-9LZ Power Dynamics Inc

Buy Now Datasheet

617-D-25-S-CF-4-21 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RECESSED BOARDLOCK EMI/RFI SHIELDED TYPE
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.563 inch 0.59 inch
Body Length 2.091 inch 2.091 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH (15) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch .109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED RIVET SCREWLOCKS
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.125 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option HOLE .120
Body/Shell Style PLUG

Compare PDI-25R-9LZ with alternatives

Compare 617-D-25-S-CF-4-21 with alternatives