PDI-15RHS-EW-A
vs
PDI-15RHS-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.228 inch
0.228 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
5.3376 N
5.3376 N
Insulation Resistance
3000000000 Ω
3000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.09 inch
0.09 inch
Mating Contact Row Spacing
0.078 inch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
3.8mm RIVET, REAR
5.8mm RIVET, FRONT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.9812 mm
1.9812 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Pitch
2.286 mm
2.286 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
5.7824 N
5.7824 N
Base Number Matches
1
1
Terminal Length
0.197 inch
Compare PDI-15RHS-EW-A with alternatives
Compare PDI-15RHS-K with alternatives