PDI-15RHS-E-U vs H2R15RA29CS feature comparison

PDI-15RHS-E-U Power Dynamics Inc

Buy Now Datasheet

H2R15RA29CS Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POWER DYNAMICS INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.452 inch
Body Depth 0.228 inch 0.72 inch
Body Length 1.213 inch 1.552 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 5.3376 N
Insulation Resistance 3000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.09 inch 0.109 inch
Mating Contact Row Spacing 0.078 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.9812 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A 2/A
Terminal Pitch 2.286 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 5.7824 N
Base Number Matches 1 1
Additional Feature LATCHED
Mounting Option 1 #4-40
Mounting Option 2 INSERT
Terminal Length 0.125 inch

Compare PDI-15RHS-E-U with alternatives

Compare H2R15RA29CS with alternatives