PDF-09R-9-Z
vs
L17SM209S821R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.492 inch
Body Depth
0.488 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
YES
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
4-40 UNC
Mounting Option 2
THREADED RIVET
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.126 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-C-24308
JESD-609 Code
e3
Compare PDF-09R-9-Z with alternatives
Compare L17SM209S821R with alternatives