PDB241-GNL13-504B0 vs PDB241-GNL04-504B0 feature comparison

PDB241-GNL13-504B0 Bourns Inc

Buy Now Datasheet

PDB241-GNL04-504B0 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 50 °C 50 °C
Resistance 500000 Ω 500000 Ω
Resistance Law AUDIO; LINEAR AUDIO; LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape LUG LUG
Tolerance 20% 20%
Base Number Matches 1 1
Construction Round
Package Diameter 24.6 mm
Package Length 12.2 mm
Package Style Panel Mount
Rotational Angle 300 deg
Working Voltage 250 V

Compare PDB241-GNL13-504B0 with alternatives

Compare PDB241-GNL04-504B0 with alternatives