PDB181-GTR03-105B0 vs 270T220T105B1A feature comparison

PDB181-GTR03-105B0 Bourns Inc

Buy Now Datasheet

270T220T105B1A CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Min -10 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 50 °C 55 °C
Resistance 1000000 Ω 1000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON COMPOSITION
Terminal Shape LUG LUG
Tolerance 20% 20%
Base Number Matches 1 1
Operating Temperature-Max 85 °C

Compare PDB181-GTR03-105B0 with alternatives

Compare 270T220T105B1A with alternatives