PDB181-GTR02-504A2
vs
PDB181-GTR02-504B0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
Panel Mount,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Factory Lead Time
14 Weeks
14 Weeks
Samacsys Manufacturer
Bourns
Bourns
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Round
Round
Ganging Number
1
1
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Diameter
17 mm
17 mm
Package Length
9.3 mm
9.3 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
50 °C
50 °C
Resistance
500000 Ω
500000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Shape
LUG
LUG
Tolerance
20%
20%
Working Voltage
150 V
200 V
Base Number Matches
1
1
Compare PDB181-GTR02-504A2 with alternatives
Compare PDB181-GTR02-504B0 with alternatives