PDB181-GTR02-104A2 vs PDB181-GTR03-104C2 feature comparison

PDB181-GTR02-104A2 Bourns Inc

Buy Now Datasheet

PDB181-GTR03-104C2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description Panel Mount, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Round
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Diameter 17 mm
Package Length 9.3 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 50 °C 50 °C
Resistance 100000 Ω 100000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape LUG LUG
Tolerance 20% 20%
Working Voltage 150 V
Base Number Matches 1 1

Compare PDB181-GTR02-104A2 with alternatives

Compare PDB181-GTR03-104C2 with alternatives