PDB181-GTR01-104C2
vs
PDB181-GTR02-104B0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
1
|
1
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Rated Temperature |
50 °C
|
50 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
Construction |
|
Round
|
Operating Temperature-Max |
|
50 °C
|
Package Diameter |
|
17 mm
|
Package Length |
|
9.3 mm
|
Package Style |
|
Panel Mount
|
Rotational Angle |
|
300 deg
|
Working Voltage |
|
200 V
|
|
|
|
Compare PDB181-GTR01-104C2 with alternatives
Compare PDB181-GTR02-104B0 with alternatives