PDA54-11SURKWA
vs
DA08-11SURKWA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-18
|
ROHS COMPLIANT PACKAGE-18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
HYPER RED
|
HYPER RED
|
Configuration |
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
13.8 mm
|
20.32 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
14 SEG ALPHANUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PDA54-11SURKWA with alternatives
Compare DA08-11SURKWA with alternatives