PDA17-VS20-502BK vs PDA17-SN20-502BK feature comparison

PDA17-VS20-502BK Bourns Inc

Buy Now Datasheet

PDA17-SN20-502BK Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation VERTICAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
JESD-609 Code e3 e3
Manufacturer Series PDA17 PDA17
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON FILM CARBON COMPOSITION
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT LUG
Tolerance 20% 20%
Base Number Matches 1 1
Construction Rotary
Package Diameter 17 mm
Package Length 7 mm
Package Style Panel Mount
Rated Temperature 50 °C
Rotational Angle 260 deg
Series PDA17
Working Voltage 200 V

Compare PDA17-VS20-502BK with alternatives

Compare PDA17-SN20-502BK with alternatives