PDA17-VN20-502BK vs PDA17-SS20-502AK feature comparison

PDA17-VN20-502BK Bourns Inc

Buy Now Datasheet

PDA17-SS20-502AK Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation VERTICAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Rotary Rotary
Ganging Number 1 1
JESD-609 Code e3 e3
Manufacturer Series PDA17 PDA17
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Diameter 17 mm 17 mm
Package Length 7 mm 7 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Rated Power Dissipation (P) 0.1 W 0.05 W
Rated Temperature 50 °C 50 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 260 deg 260 deg
Series PDA17 PDA17
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT LUG
Tolerance 20% 20%
Working Voltage 200 V 150 V
Base Number Matches 1 1

Compare PDA17-VN20-502BK with alternatives

Compare PDA17-SS20-502AK with alternatives