PDA17-VN20-502BK
vs
PDA17-SS20-502BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
Panel Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
VERTICAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Construction
Rotary
Rotary
Ganging Number
1
1
JESD-609 Code
e3
e3
Manufacturer Series
PDA17
PDA17
Mounting Feature
THROUGH HOLE MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Diameter
17 mm
17 mm
Package Length
7 mm
7 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
50 °C
50 °C
Resistance
5000 Ω
5000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
260 deg
260 deg
Series
PDA17
PDA17
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
LUG
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare PDA17-VN20-502BK with alternatives
Compare PDA17-SS20-502BK with alternatives