PDA17-AN20-104AK vs PDA17-AN15-104AF feature comparison

PDA17-AN20-104AK Bourns Inc

Buy Now Datasheet

PDA17-AN15-104AF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
JESD-609 Code e3 e3
Manufacturer Series PDA17 PDA17
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 50 °C 50 °C
Resistance 100000 Ω 100000 Ω
Resistance Law AUDIO AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1

Compare PDA17-AN20-104AK with alternatives

Compare PDA17-AN15-104AF with alternatives