PD55003TR-E vs PD55003L-E feature comparison

PD55003TR-E STMicroelectronics

Buy Now Datasheet

PD55003L-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOT
Package Description ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMD, POWERFLAT-5
Pin Count 10 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 23 Weeks 23 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 2.5 A 2.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G2 S-PQCC-N5
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Elements 1 1
Number of Terminals 2 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 165 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 250 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 31.7 W 14 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare PD55003TR-E with alternatives

Compare PD55003L-E with alternatives