PD4437
vs
PD4437
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
DIP-20
|
0.600 INCH WIDE, PLASTIC, DIP-20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
Color |
BRIGHT GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Display Height |
11.43 mm
|
11.43 mm
|
JESD-609 Code |
e3
|
|
Luminous Intensity-Min |
0.00009 cd
|
|
Number of Characters |
4
|
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
565 nm
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Configuration |
|
COMPLEX
|
|
|
|