PD4437
vs
PD4437
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
Green
|
Configuration |
N/A
|
|
Display Height |
11 mm
|
11.43 mm
|
JESD-609 Code |
e0
|
e3
|
Number of Characters |
4
|
4
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Wavelength |
565 nm
|
565 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-20
|
Additional Feature |
|
TTL COMPATIBLE
|
Color |
|
BRIGHT GREEN
|
Luminous Intensity-Min |
|
0.00009 cd
|
Number of Functions |
|
4
|
Optoelectronic Device Type |
|
5 X 7 DOT MATRIX LED DISPLAY
|
|
|
|