PD150-300-28-PM-025 vs PD150-048-48-PI-150 feature comparison

PD150-300-28-PM-025 Natel Engineering Company

Buy Now Datasheet

PD150-048-48-PI-150 Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer POWERCUBE POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 76 V
Input Voltage-Min 200 V 36 V
Input Voltage-Nom 300 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 30.8 V 52.8 V
Output Voltage-Min 18.2 V 31.2 V
Output Voltage-Nom 28 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 25 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare PD150-300-28-PM-025 with alternatives

Compare PD150-048-48-PI-150 with alternatives