PD150-300-15-VC-150 vs VE-J00-IY-F2 feature comparison

PD150-300-15-VC-150 Natel Engineering Company

Buy Now Datasheet

VE-J00-IY-F2 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer POWERCUBE VICOR CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 20 V
Input Voltage-Min 200 V 10 V
Input Voltage-Nom 300 V 12 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 16.5 V 5.5 V
Output Voltage-Min 9.75 V 2.5 V
Output Voltage-Nom 15 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 150 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Approvals UL, CE, VDE, CSA, TUV, BABT
Efficiency (Main Output) 80%
JESD-609 Code e3
Length 61 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Protections CURRENT
Terminal Finish MATTE TIN OVER NICKEL
Width 57.9 mm

Compare PD150-300-15-VC-150 with alternatives

Compare VE-J00-IY-F2 with alternatives