PD15-12
vs
PD15-73
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
ALPHA INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
31.76 dBm
|
31.76 dBm
|
Insertion Loss-Max |
0.6 dB
|
0.6 dB
|
Operating Frequency-Max |
1660 MHz
|
1660 MHz
|
Operating Frequency-Min |
1420 MHz
|
1420 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
SPLITTER AND COMBINER
|
VSWR-Max |
1.4
|
1.4
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PD15-12 with alternatives
Compare PD15-73 with alternatives