PD-L515R-B
vs
PD-15-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER DYNAMICS INC
POWER DYNAMICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
UL
STANDARD: UL 94V-2
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYAMIDE66
MIL Conformance
NO
NO
Mains Connector Rating
15A, 125VAC
15A, 125VAC
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
3
3
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
TIN
Contact Finish Termination
TIN
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Termination Type
QUICK CONNECT
Compare PD-L515R-B with alternatives
Compare PD-15-1 with alternatives